Comchip TechnologyCZRER52C2V2-HFZener
Zener Diode Single 2.2V 5% 100Ohm 150mW 2-Pin SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Single | |
2.2 | |
5% | |
150 | |
5 | |
100 | |
100 | |
150 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 0.85(Max) |
Package Length | 1.35(Max) |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 |
EDA / CAD Models |