Comchip TechnologyCZRF52C11Zener
Diode Zener Single 11V 2.5% 200mW 2-Pin Case 1005(2512Metric) T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 1.3(Max) |
Package Length | 2.6(Max) |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 1005(2512Metric) |
2 |
EDA / CAD Models |