Comchip TechnologyCZRQR9V1B-HFZener
Zener Diode Single 9.1V 2.5% 10Ohm 125mW 2-Pin Case 0402(1006Metric) T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 0.65(Max) |
Package Length | 1.05(Max) |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 0402(1006Metric) |
2 |
EDA / CAD Models |