C&KD101J12S215QAInterruptor basculante
Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
SPDT | |
Curved Rocker | |
ON None ON | |
4@125VAC@(CSA/UL) | |
1000Vrms | |
1000 | |
10000 | |
Black | |
14.76 | |
1 | |
Panel Mount | |
Quick Connect | |
3 | |
7.21 | |
7.04 | |
Black | |
Nylon 6/6 | |
Black | |
Black | |
Straight | |
-30 | |
65 | |
Bulk | |
20.83 | |
15 | |
15.27 | |
20.83 | |
15 | |
25.98 | |
9.9 | |
3.5 |
This D101J12S215QA rocker switch from C&K Components will turn your project on and off when pressed. It has a SPDT configuration. This device has a maximum current rating of 4 A @ 125VAC@(CSA/UL). This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 65 °C. The D101J12S215QA rocker switch panel has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 20.83 mm long, 25.98 mm tall and 15 mm deep.