VishayD101K20Y5PH63L6RCapacitor cerámico de una capa
Cap Ceramic Single 100pF 100V Y5P 10% (5 X 3.5mm) Radial Disc 6.4mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
100pF | |
10% | |
100VDC | |
10G | |
Y5P | |
No | |
High Capacitance|High Reliability|Small Size | |
Radial | |
6.4 | |
2.5 | |
5 X 3.5 | |
-55 | |
125 | |
Bulk | |
0.6 | |
5(Max) | |
3.5(Max) | |
Through Hole |
If you are looking for a low component cost capacitor for your electronic circuit, look no further than the D101K20Y5PH63L6R single-layer ceramic disc capacitor, developed by Vishay. It can withstand a voltage of 100 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 6.4 mm. This product is 4(Max) mm deep. The D101K20Y5PH63L6R high frequency capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 100pF.
EDA / CAD Models |