Delta ElectronicsD12F200AConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 12VIN 1-OUT 0.6V to 5V 40A 200W 11-Pin
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
4.5 | |
12 | |
13.8 | |
0.6 to 5 | |
40 | |
200 | |
DC/DC | |
17 | |
500(Typ) | |
Yes | |
1.5%Vo | |
0.5%Vo | |
94(Typ) | |
Positive | |
0 | |
70 | |
Adjustable | |
14 | |
Mounting | Through Hole |
Package Height | 27.94 |
Package Width | 10.85 |
Package Length | 30.48 |
PCB changed | 11 |
11 |
Provide the ability to switch between voltages by using this step down D12F200A DC to DC converter and switching regulator module. It has a voltage of 0.6 to 5 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.