Diodes IncorporatedD12V0H1U2LP-7BSupresores ESD
ESD Suppressor TVS Uni-Dir 12V 2-Pin X1-DFN T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.47 |
Package Width | 0.6 |
Package Length | 1 |
PCB changed | 2 |
Standard Package Name | DFN |
Supplier Package | X1-DFN |
2 | |
Lead Shape | No Lead |
Install this tvs D12V0H1U2LP-7B ESD protection device from Diodes Zetex to prevent future damage to your electronic equipment from electrostatic discharge. This device's maximum clamping voltage is 23 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 95 pF. It is made in a single configuration.