C&KD201J12S215DQAInterruptor basculante
Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DPDT | |
Curved Rocker | |
ON None ON | |
4@125VAC@(CSA/UL) | |
1000Vrms | |
1000 | |
10000 | |
Black | |
14.76 | |
2 | |
10.16 | |
Panel Mount | |
Quick Connect | |
6 | |
7.21 | |
7.04 | |
Black | |
Nylon 6/6 | |
Black | |
Black | |
Straight | |
-30 | |
65 | |
Bulk | |
20.83 | |
23.85 | |
15.18 | |
20.83 | |
23.85 | |
25.89 | |
19.69 | |
3.5 |
Implementing this D201J12S215DQA rocker switch from C&K Components will give the user complete control of whether your design is on or not. This device has a maximum current rating of 4 A @ 125VAC@(CSA/UL). It has a DPDT configuration. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 65 °C. The D201J12S215DQA rocker switch panel has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 20.83 mm long, 25.89 mm tall and 23.85 mm deep.