RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Material | Si |
Configuration | Single Quad Source |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 1 |
Process Technology | DMOS |
Maximum Drain Source Voltage (V) | 40 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum VSWR | 20(Min) |
Maximum Continuous Drain Current (A) | 12 |
Typical Input Capacitance @ Vds (pF) | 72(Max)@0V |
Maximum Power Dissipation (mW) | 50000 |
Output Power (W) | 15 |
Typical Power Gain (dB) | 11(Min) |
Maximum Frequency (MHz) | 1000 |
Minimum Frequency (MHz) | 1 |
Typical Drain Efficiency (%) | 50(Min) |
Maximum Operating Temperature (°C) | 200 |
Mounting | Screw |
Package Height | 7.11(Max) |
Package Width | 5.84 |
Package Length | 24.77 |
PCB changed | 6 |
Supplier Package | SOT-171 |
Pin Count | 6 |