Diodes IncorporatedD26V0H1U2LP20-7Supresores ESD
ESD Suppressor Diode TVS Uni-Dir 26V 40Vc 2-Pin UDFN T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.56 mm |
Package Width | 2 mm |
Package Length | 2 mm |
PCB changed | 2 |
Standard Package Name | DFN |
Supplier Package | UDFN |
2 | |
Lead Shape | No Lead |
Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs D26V0H1U2LP20-7 ESD protection device from Diodes Zetex. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 40 V. This ESD diode has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 630(Typ) pF. It is made in a single configuration.