OmronD2MQ4L1051Interruptor de acción ultrarrápida

Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever 0.05A 30VDC 0.39N Thru-Hole PC Pins

If you're looking for rapid switching to close your circuit use this D2MQ-4L-105-1 snap-action switch from Omron. This device has a maximum current rating of 0.05 A @ 30VDC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -15 °C and a maximum of 70 °C. The D2MQ-4L-105-1 snap action switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 8.2 mm long, 10.3 mm tall and 2.7 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    20 semanas
    • Price: $3.575
    1. 1+$3.575
    2. 5000+$3.545