OmronD2SW3L3MSInterruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever 3A 250VAC 30VDC 0.59N Screw Mount Wire Lead
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
Only this D2SW-3L3MS snap-action switch from Omron can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 125VAC 30VDC@(CSA/UL). This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The D2SW-3L3MS snap action switch has a wire lead termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30@(CSA/UL) VDC. This product is 22.95 mm long, 24.7 mm tall and 6.4 mm deep.