Price per foot
RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | EA |
Automotive | No |
PPAP | No |
Shape | Rectangular |
Style | Round Hole |
Material | Polyvinyl Chloride |
Color | Light Gray |
Cover | No |
Flammability Rating | UL94V0 |
Maximum Operating Temperature (°C) | 50 |
Product Length (mm) | 1828.8 |
Product Depth (mm) | 57.2 |
Product Height (mm) | 104.1 |
Mounting | Screw |
Carry multiple cables with this D2X4LG6 wiring duct from Panduit. This product is 1828.8 mm long, 104.1 mm tall and 57.2 mm deep.