Conectores de Entrada/Salida
Conectores rectangulares
D369-MP99-NP0 - TE Connectivity
Video Transcript
TE Connectivity
D369-MP99-NP0
Conector rectangular
Conn Rectangular PIN 9 POS 2.54mm Crimp ST Cable Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
9
Number of Rows
3
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Contact Gender
PIN
Maximum Voltage Rating
1000VDC|1500VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Mating Cycle (Cycles)
50
Shell Material
Composite
Less Contact
Yes
IP Rating
IP67
Product Length (mm)
14.5
Product Depth (mm)
29.5
Product Height (mm)
15.9
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
0 semanas
Price:
$65.62
1+
$65.62
250+
$63.97
500+
$62.11