Deutsch GroupD38999/20FE35BBConector circular
Conn Circular SKT 55 POS Crimp ST Flange Mount 55 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series III | |
Circular | |
RCP | |
Flange Mount | |
Straight | |
B | |
1 | |
55 | |
55 | |
SKT | |
Crimp | |
17-35 | |
22-28 | |
Yes | |
Copper Alloy | |
Gold | |
Aluminum Alloy | |
Electroless Nickel | |
5 | |
400VAC|550VDC | |
-65 | |
200 | |
5000 | |
Threaded | |
500 | |
31.5 | |
33.3 | |
33.3 |