AmphenolD38999/20JB98SN(LC)Conector circular

Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Use this mil-dtl-38999 circular D38999/20JB98SN-LC connector from Amphenol to connect peripherals to your device. Its shell size is 11-98. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 6 contacts that are plated with gold. This product is 32.69 mm long, 26.5 mm tall and 26.5 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

1 pieza: Se puede enviar en 5 días

    Total$40.03Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 1 pieza
      • Price: $40.03