AmphenolD38999/20KB98PAConector circular
Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular D38999/20KB98PA connector from Amphenol is right for you. It has a receptacle type gender. This RCP connector has 6 contacts that are plated with gold. Its shell size is 11-98. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.74 mm long, 26.5 mm tall and 26.5 mm deep. It uses the crimp termination method.