GlenairD38999/23ND35PAConector circular
Conn Circular PIN 37 POS Solder ST Jam Nut 37 Terminal 1 Port
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series III | |
Circular | |
RCP | |
Jam Nut | |
Straight | |
A | |
1 | |
37 | |
37 | |
PIN | |
Solder | |
15-35 | |
No | |
Nickel Iron Alloy | |
Gold | |
Nickel | |
41.6 | |
29.3 | |
38.1 | |
38.1 |
This input/output mil-dtl-38999 circular D38999/23ND35PA connector from Glenair is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. Its shell size is 15-35. It has a receptacle type gender. This RCP connector's 37 contacts that are made out of nickel iron alloy and plated with gold. This product is 29.3 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.6 mm. It uses the solder termination method.