Deutsch GroupD38999/26FD19PC L/CConector circular

Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Make a solid connection with this D38999/26FD19PC L/C connector from Deutsch. Its shell size is 15-19. It has a plug type gender. This PL connector's 19 contacts that are made out of copper alloy. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This product has a diameter of 32.5 mm. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.