Conectores de Entrada/Salida
Conectores circular
D38999/26LJ43PA - Corsair Electrical Connectors
Video Transcript
Corsair Electrical Connectors
D38999/26LJ43PA
Conector circular
Conn Circular PIN 43 POS Crimp ST Cable Mount 43 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Supplier Unconfirmed
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
EA
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
43
Number of Terminals
43
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
25-43
Wire Size (AWG)
(16-20)/(20-24)
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Stainless Steel
Shell Plating
Electro Deposited Nickel
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Diameter (mm)
47.75
EDA / CAD Models
Total en Stock: 46 piezas
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
0 semanas
Price: