Deutsch GroupD38999/40WD05PNConector circular
Conn Circular PIN 5 POS Crimp ST Flange Mount 5 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
MIL-C-38999 | |
Series IV | |
Circular | |
RCP | |
Flange Mount | |
Straight | |
N | |
1 | |
5 | |
5 | |
PIN | |
Crimp | |
15-5 | |
No | |
Olive Drab Cadmium Over Nickel | |
Olive Drab | |
-65 | |
175 | |
500 | |
34.14 | |
31.5 | |
31.5 |
This D38999/40WD05PN connector from Deutsch is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 15-5. This RCP connector has 5 RCP contacts. It has a receptacle type gender. It has a straight body orientation. It uses the crimp termination method. This product is 34.14 mm long, 31.5 mm tall and 31.5 mm deep. This circular connector has an operating temperature of -65 to 175 °C.