Deutsch GroupD38999/40WD18PA-LCConector circular
Conn Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
MIL-DTL-38999 | |
Series IV | |
Circular | |
RCP | |
Wall Mount | |
Straight | |
A | |
1 | |
18 | |
18 | |
PIN | |
Crimp | |
15-18 | |
20-24 | |
Yes | |
Copper Alloy | |
Gold Over Nickel | |
Aluminum | |
Cadmium | |
Olive Drab | |
7.5 | |
600VAC|850VDC | |
-65 | |
175 | |
5000 | |
Threaded | |
500 | |
34.16 | |
31.5 | |
31.5 |