Deutsch GroupD38999/42FD35SA-LCConector circular

Conn Circular SKT 37 POS Crimp ST Box Mount 37 Terminal 1 Port

Use this D38999/42FD35SA-L/C connector from Deutsch for your cylindrical cable housing connection needs. It has a straight body orientation. It has a receptacle type gender. Its shell size is 15-35. This socket type connector has 37 socket type contacts. This product is 34.14 mm long, 31.5 mm tall and 31.5 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

14 piezas: Se puede enviar en 5 días

    Total$69.94Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 14 piezas
      • Price: $69.94