Deutsch GroupD38999/47WJ19PA-LCConector circular

Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Connect your circular inputs with this D38999/47WJ19PA-LC connector from Deutsch. This PL connector has 19 PL contacts. It has a straight body orientation. Its shell size is 25-19. It has a plug type gender. It uses the crimp termination method. This product is 38.66 mm long with a diameter of 41.9 mm. This circular connector has an operating temperature of -65 to 175 °C.

10 piezas: Se puede enviar en 15 días

    Total$256.40Price for 1

    • Se puede enviar en 15 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 10 piezas
      • Price: $256.40