Aisladores y Circuladores
Aisladores y Circuladores RF
D3I2640Q - DiTom Microwave
Video Transcript
DiTom Microwave
D3I2640Q
Aislador y circulador RF
RF Isolator 26500MHz to 40000MHz
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99, NLR
Estatus de pieza
Active
Código HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Isolator
Configuration
2
Connector Type
2.4mm(Female)
Minimum Frequency (MHz)
26500
Maximum Frequency (MHz)
40000
Maximum VSWR
1.5
Minimum Isolation (dB)
14
Maximum Insertion Loss (dB)
1
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Package Height
12.7
Package Width
22.35
Package Length
32
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
2 semanas
Price:
$1,418.44
1+
$1,418.44
25+
$1,415.98
100+
$1,402.63