SwitchcraftD3MConector de audio y video
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Make your project the best it can be by using this xlr connector D3M audio and video connector from Switchcraft. This M connector has 3 contacts that are plated with gold. It has a male type gender. It has a straight body orientation. This connector has a single port. Its 3 terminals use the solder cup termination method. This product is 27 mm long, 36.32 mm tall and 36.9 mm deep.