OmronD3V1621A4Interruptor de acción ultrarrápida

Switch Snap Action N.O./N.C. SPDT Hinge Lever 16A 250VAC 250VDC 372.85VA 0.59N Screw Mount Solder

Look no further for a switch to quickly open or close your circuit and use the D3V-162-1A4 snap-action switch from Omron. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This snap action switch has an operating temperature range of -25 °C to 105 °C. The D3V-162-1A4 snap action switch has a solder termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 48.4 mm long, 24.9 mm tall and 10.3 mm deep.

100 piezas: Se puede enviar en 10 días

    Total$67.73Price for 100

    • Se puede enviar en 10 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1434+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Indonesia
      • In Stock: 100 piezas
      • Price: $0.6773