Diodes IncorporatedD3Z20BF-7Zener

Zener Diode Single 19.96V 2.18% 20Ohm 400mW 2-Pin SOD-323F T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this D3Z20BF-7 zener diode from Diodes Zetex is exactly what you need. Its maximum leakage current is 0.05 μA. Its test current is 5 mA. Its maximum power dissipation is 400 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 19.955 V and a voltage tolerance of 2%.

Import TariffMay apply to this part if shipping to the United States

45,000 piezas: Se puede enviar hoy

    Total$54.00Price for 3000

    • (3000)

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2313+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      China
      • In Stock: 45,000 piezas
      • Price: $0.018