onsemiD44H8GGP BJT

Trans GP BJT NPN 60V 10A 2000mW 3-Pin(3+Tab) TO-220AB Tube

This NPN D44H8G general purpose bipolar junction transistor from ON Semiconductor is perfect for a circuit requiring high-current density and can operate in a high voltage range. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 2000 mW. This product comes in rail packaging to keep individual parts separated and protected. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 5 V.

Import TariffMay apply to this part if shipping to the United States

771 piezas: Se puede enviar hoy

    Total$0.63Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2329+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      China
      • In Stock: 771 piezas
      • Price: $0.6250