C&KD502J12S2AHQAInterruptor basculante
Switch Rocker ON None OFF SPST PC Pins Curved Rocker 10A 250VAC 30VDC Medical Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
SPST | |
Curved Rocker | |
ON None OFF | |
10@125VAC@(CSA/UL) | |
1000Vrms | |
1000 | |
10000 | |
Black | |
14.76 | |
1 | |
Panel Mount/Bracket Mount | |
PC Pins | |
2 | |
3.5 | |
7.04 | |
Black | |
Nylon 6/6 | |
Black | |
Black | |
Right Angle | |
-30 | |
65 | |
Bulk | |
20.83 | |
18.03 | |
15 | |
20.83 | |
22.17 | |
15 | |
3.5 | |
9.9 |
Implementing this D502J12S2AHQA rocker switch from C&K Components will give the user complete control. It has a SPST configuration. This device has a maximum current rating of 10 A @ 125VAC@(CSA/UL). This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 65 °C. The D502J12S2AHQA rocker switch panel has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 20.83 mm long, 15 mm tall and 22.17 mm deep.