RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Obsolete |
Código HTS | 9026.20.80.00 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Device Pressure Type | Differential |
Operating Pressure Range | 0bar to 1bar |
Maximum Overload Pressure | 30bar |
Equivalent Overload Pressure Range (psi) | 100 to 500 |
Accuracy (%) | ±0.1 |
Response Time (ms) | 0.1 |
Maximum Output Current (mA) | 20 |
Minimum Operating Supply Voltage (V) | 9 |
Typical Operating Supply Voltage (V) | 15 |
Maximum Operating Supply Voltage (V) | 30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Port Type | Male |
Port Size | 1/4-19 BSPP |
Electrical Termination | Packard Connector |
Media | Gas|Liquid |
Package Width | 25.4 |
Package Length | 78.3 |