ITT CorporationD53018Accesorios del conector
Connector Accessories Locking Hardware Straight Steel Yellow Yellow Chromate Over Cadmium/Zinc
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Never worry about loose connections again with this locking hardware D53018 connector accessory from ITT. It has a straight body orientation. This product is 10.57 mm long and 4.6 mm.