Reduced Price

VishayD55342K07B20E0RWBEnsamble fijo de resistor en una sola superficie

Res Thick Film 1206 20K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

The D55342K07B20E0RWB fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±100 ppm/°C. This product is 3.18 mm long, 0.51 mm tall and 1.6 mm deep. It has a tolerance of 1%. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 150 °C. This device utilizes thick film technology.

30 piezas: Se puede enviar hoy

    Total$0.49Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1720+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Israel
      • In Stock: 30 piezas
      • Price: $0.4946