Diodes IncorporatedD5V0P4B5LP08-7Supresores ESD
ESD Suppressor TVS Bi-Dir 5.5V 4-Pin X2-DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.28 mm |
Package Width | 0.8 mm |
Package Length | 0.8 mm |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | X2-DFN EP |
4 | |
Lead Shape | No Lead |
Never worry about unpredictable voltage shocks again with this tvs D5V0P4B5LP08-7 ESD protection device from Diodes Zetex. This device's maximum clamping voltage is 13(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±15@Contact Disc kV. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a quad configuration. Its capacitance value is 7 pF.