RoHS Not Applicable | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Evaluation Board | |
DAC8541 | |
DAC | |
16 | |
Parallel | |
1.8 to 5.5/15 | |
No | |
No |
Dev Kit Description
This EVM features the DAC8541 digital-to-analog converter. The DAC8541EVM is a simple evaluation module designed for a quick and easy way to evaluate the functionality of the high resolution, single-channel, parallel input DAC. This EVM features a parallel interface to communicate to any host processor base system
Dev Kit Features
This EVM features the DAC8541 digital-to-analog converter. The DAC8541EVM is a simple evaluation module designed for a quick and easy way to evaluate the functionality of the high resolution, single channel, parallel input DAC. This EVM features a parallel interface to communicate to any host processor base system
Dev Kit Additional Information
http://www.ti.com/lit/ds/symlink/dac8541.pdf