ITT CorporationDAMM-15S-A101

Conn D-Sub SKT 15 POS 1.37mm Solder Pot ST Panel Mount 15 Terminal 1 Port

Communicating with serial connections is made easy with this DAMM-15S A101 DVI connector from ITT. It has a straight body orientation. This connector has a single port. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 7.5 A. DAMM-15S A101 is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 150 °C. Its 15 terminals use the solder pot termination method.

73 piezas: Se puede enviar en 6 días

    Total$25.30Price for 1

    • Se puede enviar en 6 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 73 piezas
      • Price: $25.30