Analog Devices DATA-RH1021CMW-5 Referencias de tensión
V-Ref Precision 5V 10mA 10-Pin CFPAK Tray
Especificaciones técnicas del producto
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Precision | |
Series|Shunt | |
5 | |
40 | |
10 | |
-55 | |
125 | |
Military | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.29(Max) |
Package Width | 6.6(Max) |
Package Length | 7.11(Max) |
PCB changed | 10 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
10 | |
Lead Shape | Flat |
Articles & Videos
Analog Devices' webinar: Edge to Cloud, Connect & Control with Remote IO modules
This Analog Devices webinar will explain how such modules can be leveraged in the automation system and implemented today to provide more flexibility, edge node insights and connectivity to fit into an edge-to-cloud based AI-driven system.
Advanced motor control systems improve motor control performance
Electric motors are widely used in various industrial, automotive, and commercial applications. Motors are controlled by drivers, which regulate their torque, speed, and position by altering the input power. High-performance motor drivers can enhance efficiency and enable faster and more precise control. This article introduces modern motor control system architectures and various motor control solutions offered by ADI.
