Micro Commercial ComponentsDB151-BPBridge Rectifiers
Diode Rectifier Bridge Single 50V 1.5A 4-Pin DB-1 Box
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
50 | |
1.5 | |
35 | |
50 | |
1.1 | |
10 | |
-55 | |
150 | |
Bulk|Tube | |
Mounting | Through Hole |
Package Height | 3.3(Max) |
Package Width | 6.5(Max) |
Package Length | 8.51(Max) |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | DB-1 |
4 |