Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
600 | |
10@Ta=40°C | |
200 | |
10 | |
-30 | |
150 | |
Tray | |
Mounting | Through Hole |
Package Height | 7 mm |
Package Width | 21.5 mm |
Package Length | 21.5 mm |
PCB changed | 4 |
4 | |
Lead Shape | Through Hole |