RoHS (Unión Europea) | Not Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | High Current Power Line Choke |
Technology | Wirewound |
Protection Style | Unshielded |
Core Material | Ferrite |
Inductance (H) | 220u |
Tolerance | 10% |
Inductance Test Frequency (Hz) | 10K |
Maximum DC Current (A) | 2.42 |
Maximum DC Resistance (Ohm) | 0.168 |
Mounting | Through Hole |
Lead Style | Radial |
Terminal Pitch (mm) | 11.94 |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bulk |
Maximum Product Diameter (mm) | 16.67 |
Maximum Product Height (mm) | 21.08 |