Adaptador incorporado externo
DCH3-050US-0004-401 - Artesyn Embedded Power
Video Transcript
Artesyn Embedded Power
DCH3-050US-0004-401
Adaptador incorporado externo
Plug-In Adapter Single-OUT 5V 0.55A 3W
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Switching
Style
WallMount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
5
Output Current (A)
0.55
Output Power (W)
3
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
25@115VAC
Input Connector Type
US
Adapter Color
Black
Output Connector Type
USB Female
Power Indicator
No
Ripple & Noise
200mV
Protection
Over Voltage|Overload
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
45
Product Weight (g)
66
Mounting
Plug in
Package Height
27.2
Package Length
67.2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 20000
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
16 semanas
Price: