Artesyn Embedded PowerDCH5-050EUAdaptador incorporado externo
Plug-In Adapter Single-OUT 5V 1A 5W
Compliant | |
EAR99 | |
Obsolete | |
8471.80.10.00 | |
Automotive | Unknown |
PPAP | Unknown |
Switching | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
5 | |
1 | |
5 | |
47 to 63 | |
10@115VAC | |
EU | |
Black | |
USB | |
No | |
200mV | |
Over Voltage|Overload | |
0 | |
40 | |
66 | |
Mounting | Plug in |
Package Height | 66.17 |
Package Width | 25.53 |
Package Length | 35.55 |
Use electrical sub-system energy to power your electronic devices using a switching DCH5-050EU portable external plug-in adapter from Artesyn Embedded Power. This part's single output can handle a current up to 1 A. This part has an input voltage of 100 to 240 V. It has a fixed output that has a voltage of 5 V and maximum output power of 5 W. This part has a minimum operating temperature of 0 °C and a maximum of 40 °C.