ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Unconfirmed |
Código HTS | 9030.33.38.00 |
Automotive | No |
PPAP | No |
Type | Digital |
Minimum Operating Supply Voltage | 9VDC |
Maximum Operating Supply Voltage | 72VDC |
Maximum Operating Supply Current (mA) | 10 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Minimum Storage Temperature (°C) | -40 |
Maximum Storage Temperature (°C) | 75 |
Packaging | Box |
Product Weight (g) | 625 |
Display Type | LED |
Display Digits | 4.5 |