Texas InstrumentsDCPA10505DPConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 5VIN 2-OUT -5V/5V -0.1A/0.1A 1W 7-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 7.11(Max) |
Package Length | 19.69(Max) |
PCB changed | 7 |
Standard Package Name | DIP |
Supplier Package | PDIP |
7 | |
Lead Shape | Through Hole |
EDA / CAD Models |