Diodes IncorporatedDDTA114YCA-7-FBJT digital
Trans Digital BJT PNP 50V 0.1A 200mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Are you looking to build a digital signal processing device? The PNP DDTA114YCA-7-F digital transistor, developed by Diodes Zetex, can provide a solution. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 68@10mA@5 V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.