Diodes IncorporatedDDTC143TE-7-FBJT digital
Trans Digital BJT NPN 50V 0.1A 150mW 3-Pin SOT-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
NPN | |
Single | |
50 | |
100 | |
100@1mA@5V | |
250 | |
4.7 | |
0.3@0.25mA@2.5mA | |
150 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-523 |
3 |