Diodes IncorporatedDDTC143XE-7-FBJT digital
Trans Digital BJT NPN 50V 0.1A 150mW 3-Pin SOT-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75 mm |
Package Width | 0.8 mm |
Package Length | 1.6 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-523 |
3 | |
Lead Shape | Gull-wing |
In addition to offering some of the benefits of traditional BJTs, the NPN DDTC143XE-7-F digital transistor, developed by Diodes Zetex, can be used in digital signal processing circuits as well. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 30@10mA@5 V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 150 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.