Diodes IncorporatedDDZ9709S-7Zener

Zener Diode Single 24V 5% 200mW 2-Pin SOD-323 T/R

This DDZ9709S-7 zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its test current is 0.05 mA. Its maximum power dissipation is 200 mW. Its maximum leakage current is 0.05 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 24 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.

9,000 piezas: Se puede enviar en 10 días

    Total$34.89Price for 1608

    • Se puede enviar en 10 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2116+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 9,000 piezas
      • Price: $0.0217