Murata ManufacturingDE1B3KX681KB4BN01FCapacitor cerámico de una capa

Cap Ceramic Single Suppression X1/Y1 680pF 250VAC B 10% (8 X 7mm) Radial Disc 10mm 125°C Bulk

Look no further! This low cost ceramic disc DE1B3KX681KB4BN01F high frequency capacitor from Murata is the perfect component for absorbing any harmful voltage spikes that may enter your device. It can withstand a voltage of 250 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 680pF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. This product is 7(Max) mm deep. The DE1B3KX681KB4BN01F high frequency capacitor has a radial termination style.

5,000 piezas: Se puede enviar en 2 días

    Total$24.75Price for 500

    • (500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2520+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Tailandia
      • In Stock: 5,000 piezas
      • Price: $0.0495