Murata ManufacturingDE1E3KX332MA4BN01FCapacitor cerámico de una capa
Cap Ceramic Single Suppression X1/Y1 0.0033uF 250VAC E 20% (10 X 7mm) Radial Disc 10mm 125°C Bulk
Compliant | |
EAR99 | |
NRND | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0033uF | |
20% | |
250VAC | |
E | |
No | |
Radial | |
10 | |
X1/Y1 | |
10 X 7 | |
-40 | |
125 | |
Bulk | |
0.6 | |
10(Max) | |
7(Max) | |
14(Max) | |
Through Hole |
Install Murata's ceramic disc DE1E3KX332MA4BN01F high frequency capacitor to your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 250 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.0033uF. The DE1E3KX332MA4BN01F high frequency capacitor has a radial termination style. This product is 7(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 20%.
EDA / CAD Models |